
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial | |
Type | Wide Area Light | |
Cable Length | 25.00' (7.62m), 6.00' (1.83m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 110VAC | |
Lamp Wattage | 50 Watt | |
Current Rating (Amps) | - | |
Features | 42" Length, Feed Through Outlet | |
Approval Agency | CSA | |
Base Product Number |

