
1301080153 | |
|---|---|
DigiKey Part Number | 1301080153-ND |
Manufacturer | |
Manufacturer Product Number | 1301080153 |
Description | WIDE AREA LIGHT IND 110V 30W 25' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Wide Area Light Industrial |
Category | Type Wide Area Light |
Manufacturer Molex | Cable Length 25.00' (7.62m) |
Series | Voltage 110VAC |
Packaging Bulk | Lamp Wattage 30 Watt |
Part Status Active | Approval Agency CSA |
Applications Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.014,64000 € | 1.014,64 € |
| Unit Price without VAT: | 1.014,64000 € |
|---|---|
| Unit Price with VAT: | 1.207,42160 € |

