Hand Lamp, Fluorescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080143

DigiKey Part Number
1301080143-ND
Manufacturer
Manufacturer Product Number
1301080143
Description
HAND LAMP FLUORES IND 120V 50'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Hand Lamp, Fluorescent
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
18/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
27 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1634,23000 €634,23 €
Manufacturers Standard Package
Unit Price without VAT:634,23000 €
Unit Price with VAT:754,73370 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC