Wide Area Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080141

DigiKey Part Number
1301080141-ND
Manufacturer
Manufacturer Product Number
1301080141
Description
MCHN LGHT 27W 15 18-3 CRD WTHMLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Wide Area Light Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
18/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
27 Watt
Part Status
Active
Features
21" Length
Applications
Industrial
Approval Agency
CSA, UL
Type
Wide Area Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1546,79000 €546,79 €
Manufacturers Standard Package
Unit Price without VAT:546,79000 €
Unit Price with VAT:650,68010 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC