Hand Lamp, Fluorescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080139

DigiKey Part Number
1301080139-ND
Manufacturer
Manufacturer Product Number
1301080139
Description
HAND LAMP FLUORES IND 120V 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
18/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
27 Watt
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Hand Lamp, Fluorescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1543,65000 €543,65 €
10492,22900 €4.922,29 €
Manufacturers Standard Package
Unit Price without VAT:543,65000 €
Unit Price with VAT:646,94350 €