Hand Lamp, Fluorescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080136

DigiKey Part Number
1301080136-ND
Manufacturer
Manufacturer Product Number
1301080136
Description
HAND LAMP FLUORES IND 120V 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
50.00' (15.24m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bag
Lamp Wattage
13 Watt
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Hand Lamp, Fluorescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1333,93000 €333,93 €
5309,54200 €1.547,71 €
10299,60500 €2.996,05 €
25286,96600 €7.174,15 €
Manufacturers Standard Package
Unit Price without VAT:333,93000 €
Unit Price with VAT:397,37670 €