
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 15.00' (4.57m) | |
Reel Capacity | - | |
Cable Type | 18/3 | |
Cable Diameter | - | |
Voltage | 24VDC | |
Lamp Wattage | 13 Watt | |
Current Rating (Amps) | - | |
Features | Switch | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,21000 € | 524,21 € |
| Unit Price without VAT: | 524,21000 € |
|---|---|
| Unit Price with VAT: | 623,80990 € |

