
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Wide Area Light | |
Cable Length | 25.00' (7.62m), 6.00" (152.40mm) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 12VAC/DC | |
Lamp Wattage | 64 Watt | |
Current Rating (Amps) | - | |
Features | 54" Length, Feed Through Outlet | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.503,85000 € | 1.503,85 € |
| Unit Price without VAT: | 1.503,85000 € |
|---|---|
| Unit Price with VAT: | 1.789,58150 € |

