
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Wide Area Light | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 12VAC/DC | |
Lamp Wattage | 80 Watt | |
Current Rating (Amps) | - | |
Features | 25" Length | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.468,15000 € | 1.468,15 € |
| Unit Price without VAT: | 1.468,15000 € |
|---|---|
| Unit Price with VAT: | 1.747,09850 € |

