
Category | Cable Length 25.00' (7.62m) |
Manufacturer Molex | Cable Type 14/3 |
Series | Voltage 12VAC/DC |
Packaging Bulk | Lamp Wattage 64 Watt |
Part Status Active | Features 54" Length |
Applications Industrial | Approval Agency CSA, UL |
Type Wide Area Light | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.741,77000 € | 1.741,77 € |
| Unit Price without VAT: | 1.741,77000 € |
|---|---|
| Unit Price with VAT: | 2.072,70630 € |

