Hand Lamp, Fluorescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080085

DigiKey Part Number
1301080085-ND
Manufacturer
Manufacturer Product Number
1301080085
Description
HAND LAMP FLUORES IND 120V 25'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
18/3
Series
Voltage
120VAC
Packaging
Bag
Lamp Wattage
30 Watt
Part Status
Active
Approval Agency
CSA
Applications
Industrial
Base Product Number
Type
Hand Lamp, Fluorescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1606,45000 €606,45 €
5562,18000 €2.810,90 €
10544,14300 €5.441,43 €
Manufacturers Standard Package
Unit Price without VAT:606,45000 €
Unit Price with VAT:721,67550 €