Hand Lamp, Fluorescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080078

DigiKey Part Number
WM24718-ND
Manufacturer
Manufacturer Product Number
1301080078
Description
HAND LAMP FLUORES IND 120V 25'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
18/3
Series
Voltage
120VAC
Packaging
Bag
Lamp Wattage
15 Watt
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Hand Lamp, Fluorescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1405,54000 €405,54 €
5375,91800 €1.879,59 €
10363,85400 €3.638,54 €
Manufacturers Standard Package
Unit Price without VAT:405,54000 €
Unit Price with VAT:482,59260 €