Image for 1301080054 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080054

DigiKey Part Number
1301080054-ND
Manufacturer
Manufacturer Product Number
1301080054
Description
HAND LAMP FLUORES IND 120V 25'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Industrial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
18/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
15 Watt
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Hand Lamp, Fluorescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1428,20000 €428,20 €
Manufacturers Standard Package
Unit Price without VAT:428,20000 €
Unit Price with VAT:509,55800 €