
Category | Type String Light |
Manufacturer Molex | Cable Length 25.00' (7.62m) |
Series | Cable Type 12/3 |
Packaging Bulk | Voltage 120VAC |
Part Status Active | Lamp Wattage 26 Watt |
Applications Wet Location | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.183,74000 € | 9.183,74 € |
| Unit Price without VAT: | 9.183,74000 € |
|---|---|
| Unit Price with VAT: | 10.928,65060 € |

