String Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301070040

DigiKey Part Number
1301070040-ND
Manufacturer
Manufacturer Product Number
1301070040
Description
STRNGLT W/5 1203 10'SPC25'LD1'DR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
String Light Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
String Light
Manufacturer
Molex
Cable Length
25.00' (7.62m)
Series
Cable Type
12/3, 14/3
Packaging
Bulk
Voltage
120VAC
Part Status
Active
Lamp Wattage
100 Watt
Applications
Wet Location
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.889,30000 €2.889,30 €
Manufacturers Standard Package
Unit Price without VAT:2.889,30000 €
Unit Price with VAT:3.438,26700 €