String Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301070032

DigiKey Part Number
1301070032-ND
Manufacturer
Manufacturer Product Number
1301070032
Description
10 310STRGLGHT 12-3SOW-ACRD362GD
Customer Reference
Detailed Description
String Light Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial
Type
String Light
Cable Length
10.00' (3.05m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
200 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.