
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Molded Rubber Tee | |
Cable Length | 170.00' (51.82m) | |
Reel Capacity | - | |
Cable Type | 14/3, 16/3 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.224,82000 € | 1.224,82 € |
| Unit Price without VAT: | 1.224,82000 € |
|---|---|
| Unit Price with VAT: | 1.457,53580 € |

