
Category | Cable Length 25.00' (7.62m) |
Manufacturer Molex | Cable Type 12/3, 14/3 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 26 Watt |
Part Status Active | Approval Agency CSA |
Applications Hazardous | Base Product Number |
Type String Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.789,25000 € | 6.789,25 € |
| Unit Price without VAT: | 6.789,25000 € |
|---|---|
| Unit Price with VAT: | 8.079,20750 € |

