String Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301060111

DigiKey Part Number
1301060111-ND
Manufacturer
Manufacturer Product Number
1301060111
Description
10 SCKT STRGLT 100' 12/3WTH377GU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
String Light Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
5.00' (1.52m), 5.00' (1.52m)
Manufacturer
Molex
Cable Type
12/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
200 Watt
Part Status
Active
Features
10 Sockets
Applications
Industrial
Approval Agency
CSA
Type
String Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.206,91000 €2.206,91 €
Manufacturers Standard Package
Unit Price without VAT:2.206,91000 €
Unit Price with VAT:2.626,22290 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC