
Category | Cable Length 5.00' (1.52m), 5.00' (1.52m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 200 Watt |
Part Status Active | Features 10 Sockets |
Applications Industrial | Base Product Number |
Type String Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.561,18000 € | 1.561,18 € |
| Unit Price without VAT: | 1.561,18000 € |
|---|---|
| Unit Price with VAT: | 1.857,80420 € |

