
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Hazardous | |
Type | Hand Lamp | |
Cable Length | 10.00' (3.05m), 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 14/3, 16/3 | |
Cable Diameter | - | |
Voltage | 12VAC | |
Lamp Wattage | 20 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.413,02000 € | 2.413,02 € |
| Unit Price without VAT: | 2.413,02000 € |
|---|---|
| Unit Price with VAT: | 2.871,49380 € |

