Hand Lamp Hazardous
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301050082

DigiKey Part Number
1301050082-ND
Manufacturer
Manufacturer Product Number
1301050082
Description
HAZ DUTY HI OUT LED HNDLMP LO VO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hand Lamp Hazardous
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Hazardous
Type
Hand Lamp
Cable Length
10.00' (3.05m), 25.00' (7.62m)
Reel Capacity
-
Cable Type
14/3, 16/3
Cable Diameter
-
Voltage
12VAC
Lamp Wattage
20 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.327,18000 €2.327,18 €
Manufacturers Standard Package
Unit Price without VAT:2.327,18000 €
Unit Price with VAT:2.769,34420 €