
Category | Cable Length 10.00' (3.05m), 50.00' (15.24m) |
Manufacturer Molex | Cable Type 16/3, 14/2 |
Series | Voltage 220VAC |
Packaging Bulk | Lamp Wattage 300 Watt |
Part Status Obsolete | Features In-Line Transformer, Screw Release Guard |
Applications Wet Location | Approval Agency CSA |
Type Spotlight | Base Product Number |

