
Category | Type Workstation |
Manufacturer Molex | Cable Length 6.00' (1.83m) |
Series | Cable Type 16/3 |
Packaging Bulk | Voltage 120VAC |
Part Status Active | Lamp Wattage 200 Watt |
Applications Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.153,98000 € | 2.153,98 € |
| Unit Price without VAT: | 2.153,98000 € |
|---|---|
| Unit Price with VAT: | 2.563,23620 € |

