
Category | Cable Length 50.00' (15.24m) |
Manufacturer Molex | Cable Type 14/2 |
Series | Voltage 12VAC/DC |
Packaging Bulk | Lamp Wattage 35 Watt |
Part Status Active | Features Screw Release Guard |
Applications Wet Location | Approval Agency CSA |
Type Flood Light | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,29000 € | 636,29 € |
| Unit Price without VAT: | 636,29000 € |
|---|---|
| Unit Price with VAT: | 757,18510 € |

