
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Flood Light | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 14/2 | |
Cable Diameter | - | |
Voltage | 12VAC/DC | |
Lamp Wattage | 60 Watt | |
Current Rating (Amps) | - | |
Features | Screw Release Guard | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,90000 € | 859,90 € |
| Unit Price without VAT: | 859,90000 € |
|---|---|
| Unit Price with VAT: | 1.023,28100 € |

