
Category | Cable Length 10.00' (3.05m), 100.00' (30.48m) |
Manufacturer Molex | Cable Type 14/3, 16/3 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 75 Watt |
Part Status Active | Features In-Line Transformer |
Applications Hazardous, Wet Location | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.125,34000 € | 2.125,34 € |
| Unit Price without VAT: | 2.125,34000 € |
|---|---|
| Unit Price with VAT: | 2.529,15460 € |

