
Category | Cable Length 4.00' (1.22m), 100.00' (30.48m) |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 100 Watt |
Part Status Active | Features In-Line Transformer, Screw Release Guard |
Applications Wet Location | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.303,59000 € | 2.303,59 € |
| Unit Price without VAT: | 2.303,59000 € |
|---|---|
| Unit Price with VAT: | 2.741,27210 € |

