Flood Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301050035

DigiKey Part Number
1301050035-ND
Manufacturer
Manufacturer Product Number
1301050035
Description
LO-VOLT FLOODLIGHT-12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flood Light Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
10.00' (3.05m), 50.00' (15.24m)
Manufacturer
Molex
Cable Type
16/3, 14/2
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
35 Watt
Part Status
Active
Features
In-Line Transformer, Screw Release Guard
Applications
Wet Location
Approval Agency
CSA
Type
Flood Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.454,99000 €1.454,99 €
Manufacturers Standard Package
Unit Price without VAT:1.454,99000 €
Unit Price with VAT:1.731,43810 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC