
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Spotlight | |
Cable Length | 10.00' (3.05m), 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3, 14/2 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 30 Watt | |
Current Rating (Amps) | - | |
Features | In-Line Transformer, Screw Release Guard | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.237,16000 € | 1.237,16 € |
| Unit Price without VAT: | 1.237,16000 € |
|---|---|
| Unit Price with VAT: | 1.472,22040 € |

