Replacement Light
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301040098

DigiKey Part Number
900-1301040098-ND
Manufacturer
Manufacturer Product Number
1301040098
Description
HAZARD-DUTY REPLACEMENT LED LIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Replacement Light
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Replacement Light
Voltage
120VAC
Lamp Wattage
20 Watt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1338,89000 €338,89 €
Manufacturers Standard Package
Unit Price without VAT:338,89000 €
Unit Price with VAT:403,27910 €