Hand Lamp, Incandescent Hazardous
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301040095

DigiKey Part Number
900-1301040095-ND
Manufacturer
Manufacturer Product Number
1301040095
Description
REPLACEMENT GUARD ASSY - HZ LED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Hazardous
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Hazardous
Type
Hand Lamp, Incandescent
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1357,34000 €357,34 €
Manufacturers Standard Package
Unit Price without VAT:357,34000 €
Unit Price with VAT:425,23460 €