Hand Lamp, Incandescent Hazardous, Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301040045

DigiKey Part Number
WM24717-ND
Manufacturer
Manufacturer Product Number
1301040045
Description
HAND LAMP INCND HAZ WET 120V 50'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Hazardous, Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Hazardous, Wet Location
Type
Hand Lamp, Incandescent
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1771,14000 €771,14 €
5714,86000 €3.574,30 €
10691,93300 €6.919,33 €
Manufacturers Standard Package
Unit Price without VAT:771,14000 €
Unit Price with VAT:917,65660 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC