
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Hazardous, Wet Location | |
Type | Hand Lamp, Incandescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,02000 € | 713,02 € |
| 5 | 660,97200 € | 3.304,86 € |
| 10 | 639,77100 € | 6.397,71 € |
| Unit Price without VAT: | 713,02000 € |
|---|---|
| Unit Price with VAT: | 848,49380 € |

