
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Hazardous | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 230VAC | |
Lamp Wattage | 26 Watt | |
Current Rating (Amps) | - | |
Features | In-Line Transformer | |
Approval Agency | CSA | |
Base Product Number |

