Hand Lamp, Fluorescent Hazardous
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301040024

DigiKey Part Number
1301040024-ND
Manufacturer
Manufacturer Product Number
1301040024
Description
FLUORESC LAMP W/100 14/3 & 1407
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Hazardous
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
100.00' (30.48m)
Manufacturer
Molex
Cable Type
14/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
26 Watt
Part Status
Active
Approval Agency
CSA, UL
Applications
Hazardous
Base Product Number
Type
Hand Lamp, Fluorescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.610,05000 €1.610,05 €
Manufacturers Standard Package
Unit Price without VAT:1.610,05000 €
Unit Price with VAT:1.915,95950 €