
1301040016 | |
|---|---|
DigiKey Part Number | 1301040016-ND |
Manufacturer | |
Manufacturer Product Number | 1301040016 |
Description | 1090-HZ12 HEAD ONLY 26W 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.412,89000 € | 1.412,89 € |
| Unit Price without VAT: | 1.412,89000 € |
|---|---|
| Unit Price with VAT: | 1.681,33910 € |

