Hand Lamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301030062

DigiKey Part Number
1301030062-ND
Manufacturer
Manufacturer Product Number
1301030062
Description
1207R W50FT 16-3-SO 1447
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Lamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hand Lamp
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
100 Watt
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1576,89000 €576,89 €
Manufacturers Standard Package
Unit Price without VAT:576,89000 €
Unit Price with VAT:686,49910 €