


Category | Cable Length 50.00' (15.24m) |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 120VAC |
Packaging Bulk | Lamp Wattage 100 Watt |
Part Status Active | Features Reflector, Screw Release Guard |
Applications Wet Location | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,60000 € | 531,60 € |
| Unit Price without VAT: | 531,60000 € |
|---|---|
| Unit Price with VAT: | 632,60400 € |

