
Category | Cable Length 50.00' (15.24m) |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 240VAC |
Packaging Bulk | Lamp Wattage 100 Watt |
Part Status Active | Features Quick Open Guard, Side Outlet |
Applications Commercial | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,70000 € | 388,70 € |
| Unit Price without VAT: | 388,70000 € |
|---|---|
| Unit Price with VAT: | 462,55300 € |

