
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Commercial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VDC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Reflector, Screw Release Guard, Switch | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,31000 € | 366,31 € |
| 10 | 331,67400 € | 3.316,74 € |
| 25 | 318,81400 € | 7.970,35 € |
| Unit Price without VAT: | 366,31000 € |
|---|---|
| Unit Price with VAT: | 435,90890 € |

