Hand Lamp, Incandescent Commercial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020250

DigiKey Part Number
1301020250-ND
Manufacturer
Manufacturer Product Number
1301020250
Description
HAND LAMP INCAND COMM 240V 25'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Commercial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
240VAC
Packaging
Bulk
Lamp Wattage
100 Watt
Part Status
Active
Features
Screw Release Guard, Switch
Applications
Commercial
Approval Agency
CSA
Type
Hand Lamp, Incandescent
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,18000 €228,18 €
Manufacturers Standard Package
Unit Price without VAT:228,18000 €
Unit Price with VAT:271,53420 €