Hand Lamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020213

DigiKey Part Number
1301020213-ND
Manufacturer
Manufacturer Product Number
1301020213
Description
118 W/25FT 16-3-SO 1447
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Lamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Hand Lamp
Cable Type
16/3
Lamp Wattage
100 Watt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1233,55000 €233,55 €
Manufacturers Standard Package
Unit Price without VAT:233,55000 €
Unit Price with VAT:277,92450 €