
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 100.00' (30.48m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 300 Watt | |
Current Rating (Amps) | - | |
Features | Open End Guard, Side Outlet | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,08000 € | 465,08 € |
| Unit Price without VAT: | 465,08000 € |
|---|---|
| Unit Price with VAT: | 553,44520 € |

