Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020159

DigiKey Part Number
1301020159-ND
Manufacturer
Manufacturer Product Number
1301020159
Description
111U W 25FT 16-3-SO 1447
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
240VAC
Packaging
Bulk
Lamp Wattage
300 Watt
Part Status
Active
Features
Open End Guard, Side Outlet
Applications
Industrial
Approval Agency
CSA
Type
Hand Lamp, Incandescent
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1294,76000 €294,76 €
Manufacturers Standard Package
Unit Price without VAT:294,76000 €
Unit Price with VAT:350,76440 €