Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020140

DigiKey Part Number
1301020140-ND
Manufacturer
Manufacturer Product Number
1301020140
Description
110 W/RECPT IN HANDLE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
Cable Not Included
Manufacturer
Molex
Voltage
240VAC
Series
Lamp Wattage
100 Watt
Packaging
Bulk
Features
Open End Guard, Side Outlet
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Hand Lamp, Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,21000 €161,21 €
Manufacturers Standard Package
Unit Price without VAT:161,21000 €
Unit Price with VAT:191,83990 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC