
Category | Cable Length 50.00' (15.24m) |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 240VAC |
Packaging Bulk | Lamp Wattage 100 Watt |
Part Status Obsolete | Features Reflector, Screw Release Guard, Side Outlet, Switch |
Applications Industrial | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |

