
Category | Cable Length 25.00' (7.62m) |
Manufacturer Molex | Cable Type 16/3 |
Series | Voltage 240VAC |
Packaging Bulk | Lamp Wattage 100 Watt |
Part Status Active | Features Reflector, Screw Release Guard, Side Outlet, Switch |
Applications Industrial | Approval Agency CSA |
Type Hand Lamp, Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,03000 € | 295,03 € |
| Unit Price without VAT: | 295,03000 € |
|---|---|
| Unit Price with VAT: | 351,08570 € |

