Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020123

DigiKey Part Number
1301020123-ND
Manufacturer
Manufacturer Product Number
1301020123
Description
HANDLAMP 100W W/SW SO REF
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial
Type
Hand Lamp, Incandescent
Cable Length
Cable Not Included
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
240VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
Reflector, Screw Release Guard, Side Outlet, Switch
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.