
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Quick Open Guard, Side Outlet, Switch | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,46000 € | 327,46 € |
| Unit Price without VAT: | 327,46000 € |
|---|---|
| Unit Price with VAT: | 389,67740 € |

